Similar

HMC951LP4E | |
|---|---|
DigiKey Part Number | 1127-1625-ND |
Manufacturer | |
Manufacturer Product Number | HMC951LP4E |
Description | IC MMIC IQ DOWNCONVERTER 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 5.6GHz ~ 8.6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 5.6GHz ~ 8.6GHz | |
Number of Mixers | 1 | |
Gain | 13dB | |
Noise Figure | 2dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 55mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


