
HMC949 | |
|---|---|
DigiKey Part Number | HMC949-ND |
Manufacturer | |
Manufacturer Product Number | HMC949 |
Description | IC RF AMP VSAT 12GHZ-16GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 12GHz ~ 16GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 7V |
Packaging Bulk | Current - Supply 1.2A |
Part Status Obsolete | Test Frequency 12GHz ~ 16GHz |
Frequency 12GHz ~ 16GHz | Mounting Type Surface Mount |
P1dB 34.5dBm | Package / Case Die |
Gain 31dB | Supplier Device Package Die |

