
HMC949-SX | |
|---|---|
DigiKey Part Number | 1127-2685-ND |
Manufacturer | |
Manufacturer Product Number | HMC949-SX |
Description | IC MMIC POWER AMP DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 12GHz ~ 16GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 7V |
Packaging Bulk | Current - Supply 1.2A |
Part Status Discontinued at DigiKey | Test Frequency 12GHz ~ 16GHz |
Frequency 12GHz ~ 16GHz | Mounting Type Surface Mount |
P1dB 34.5dBm | Package / Case Die |
Gain 31dB | Supplier Device Package Die |

