RF Detector IC General Purpose 1GHz ~ 23GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC948LP3ETR

DigiKey Part Number
505-HMC948LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC948LP3ETR
Description
LOG DET, 1-18GHZ
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 1GHz ~ 23GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1GHz ~ 23GHz
RF Type
General Purpose
Input Range
-
Accuracy
-
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
91 mA
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500334,40272 €167.201,36 €
Manufacturers Standard Package
Unit Price without VAT:334,40272 €
Unit Price with VAT:397,93924 €