
HMC943APM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC943APM5ETR-ND - Tape & Reel (TR) 505-HMC943APM5ETRCT-ND - Cut Tape (CT) 505-HMC943APM5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC943APM5ETR |
Description | IC AMP VSAT 24GHZ-34GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 34GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC943APM5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 34GHz | |
P1dB | 33dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,91000 € | 91,91 € |
| 10 | 80,91100 € | 809,11 € |
| 25 | 78,17680 € | 1.954,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,90130 € | 7.190,13 € |
| Unit Price without VAT: | 91,91000 € |
|---|---|
| Unit Price with VAT: | 109,37290 € |


