
HMC942LP4ETR | |
|---|---|
DigiKey Part Number | HMC942LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC942LP4ETR |
Description | IC MULTIPLIER X2 ACTIVE 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 25GHz ~ 31GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC942LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 25GHz ~ 31GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,99182 € | 13.495,91 € |
| Unit Price without VAT: | 26,99182 € |
|---|---|
| Unit Price with VAT: | 32,12027 € |

