
HMC942LP4E | |
|---|---|
DigiKey Part Number | 505-HMC942LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC942LP4E |
Description | IC MULTIPLIER X2 ACTIVE 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 25GHz ~ 31GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC942LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 25GHz ~ 31GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,93000 € | 40,93 € |
| 10 | 33,51500 € | 335,15 € |
| 25 | 31,66240 € | 791,56 € |
| 100 | 29,62660 € | 2.962,66 € |
| 250 | 28,65624 € | 7.164,06 € |
| Unit Price without VAT: | 40,93000 € |
|---|---|
| Unit Price with VAT: | 48,70670 € |

