
HMC941A | |
|---|---|
DigiKey Part Number | HMC941A-ND |
Manufacturer | |
Manufacturer Product Number | HMC941A |
Description | RF ATTENUATOR 15.5DB |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 100 MHz ~ 30 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Attenuation Value | 15.5dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 277,20320 € | 6.930,08 € |
| Unit Price without VAT: | 277,20320 € |
|---|---|
| Unit Price with VAT: | 329,87181 € |

