
HMC939ATCPZ-EP-R7 | |
|---|---|
DigiKey Part Number | HMC939ATCPZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC939ATCPZ-EP-R7 |
Description | RF ATTENUATOR 1DB-31DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 453mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC939ATCPZ-EP-R7 Models |
Category | Frequency Range 100 MHz ~ 33 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 453mW |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 163,19142 € | 81.595,71 € |
| Unit Price without VAT: | 163,19142 € |
|---|---|
| Unit Price with VAT: | 194,19779 € |

