
HMC935LP5E | |
|---|---|
DigiKey Part Number | HMC935LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC935LP5E |
Description | IC PHASE SHIFTER ANALOG 32-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 2GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 2GHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

