HMC934LP5ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 82,63930 €
Datasheet
RF IC Phase Shifter General Purpose 1GHz ~ 2GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC934LP5ETR

DigiKey Part Number
1127-1193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC934LP5ETR
Description
RF 400 DEG PHASE SHIFTER 32QFN
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 1GHz ~ 2GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Phase Shifter
Frequency
1GHz ~ 2GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types