RF IC Phase Shifter General Purpose 18GHz ~ 24GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC933LP4ETR

DigiKey Part Number
HMC933LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC933LP4ETR
Description
IC PHASE SHIFTER ANALOG 24-QFN
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 18GHz ~ 24GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
24-VFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
24-QFN (4x4)
Function
Phase Shifter
Base Product Number
Frequency
18GHz ~ 24GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types