
HMC932LP4E | |
|---|---|
DigiKey Part Number | HMC932LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC932LP4E |
Description | IC PHASE SHIFTER ANALOG 24-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 12GHz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x4) |
Function Phase Shifter | Base Product Number |
Frequency 12GHz ~ 18GHz |

