HMC929LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 20
Unit Price: 133,59000 €
Datasheet
RF IC Phase Shifter General Purpose 4GHz ~ 8GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC929LP4E

DigiKey Part Number
HMC929LP4E-ND
Manufacturer
Manufacturer Product Number
HMC929LP4E
Description
IC PHASE SHIFTER ANALOG 24-QFN
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 4GHz ~ 8GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Phase Shifter
Frequency
4GHz ~ 8GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types