Similar

HMC928LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1615-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC928LP5ETR |
Description | IC PHASE SHIFTER ANALOG 32-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 2GHz ~ 4GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC928LP5ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Function Phase Shifter | Base Product Number |
Frequency 2GHz ~ 4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC648ALP6ETR | Analog Devices Inc. | 0 | HMC648ALP6ETR-ND | 104,28346 € | Similar |


