
HMC924LC5 | |
|---|---|
DigiKey Part Number | HMC924LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC924LC5 |
Description | IC MMIC I/Q UPCONVERTER 32SMD |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 10GHz ~ 16GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 32-TFCQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-CSMT (5x5) |
Function Upconverter | Base Product Number |
Frequency 10GHz ~ 16GHz |

