
HMC922LP4E | |
|---|---|
DigiKey Part Number | 1127-1613-ND |
Manufacturer | |
Manufacturer Product Number | HMC922LP4E |
Description | IC RF SWITCH SPDT 4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
P1dB | 35dBm (typ) IP1dB | |
IIP3 | 50dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

