
HMC916LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC916LP3ETR |
Description | IC MULTIPLIER X3 ACTIVE 16-QFN |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 8GHz ~ 16GHz Active Frequency Multiplier 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 16GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

