HMC915LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.109
Unit Price: 9,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: 10,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.640
Unit Price: 10,20000 €
Datasheet
RF Mixer IC General Purpose 500MHz ~ 2.7GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC915LP4ETR

DigiKey Part Number
1127-1076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC915LP4ETR
Description
IC MIXER 500MHZ-2.7GHZ 24QFN
Customer Reference
Detailed Description
RF Mixer IC General Purpose 500MHz ~ 2.7GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC915LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
500MHz ~ 2.7GHz
Number of Mixers
1
Gain
-
Noise Figure
8.5dB
Secondary Attributes
-
Current - Supply
88mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types