Similar
Similar

HMC915LP4E | |
|---|---|
DigiKey Part Number | HMC915LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC915LP4E |
Description | IC MIXER 500MHZ-2.7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 500MHz ~ 2.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 500MHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | - | |
Current - Supply | 88mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |



