HMC914LP4E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 288
Unit Price: 293,50000 €
Datasheet
Limiting Amplifier 1 Circuit Differential 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC914LP4E

DigiKey Part Number
1127-1262-ND
Manufacturer
Manufacturer Product Number
HMC914LP4E
Description
IC LIMITING 1 CIRCUIT 24SMT
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit Differential 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC914LP4E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Supply
47mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types