
HMC911LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC911LC4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC911LC4BTR |
Description | IC TIME DELAY BROADBAND 24SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Time Delay General Purpose 0Hz ~ 24GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Time Delay | |
Frequency | 0Hz ~ 24GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 443,30420 € | 44.330,42 € |
| Unit Price without VAT: | 443,30420 € |
|---|---|
| Unit Price with VAT: | 527,53200 € |

