
HMC911LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC911LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC911LC4BTR-R5 |
Description | IC TIME DELAY BROADBAND 24SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Time Delay General Purpose 0Hz ~ 24GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-CSMT (4x4) |
Function Time Delay | Base Product Number |
Frequency 0Hz ~ 24GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 414,68746 € | 207.343,73 € |
| Unit Price without VAT: | 414,68746 € |
|---|---|
| Unit Price with VAT: | 493,47808 € |

