
HMC910LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC910LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC910LC4BTR-R5 |
Description | IC DELAY LINE PROG 24-TFCQFN |
Customer Reference | |
Detailed Description | Delay Line IC Programmable Tap 0 ~ 70ps 24-TFCQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TFCQFN Exposed Pad |
Function Programmable | Supplier Device Package 24-CQFN (4x4) |
Available Total Delays 0 ~ 70ps | Base Product Number |

