HMC908LC5TR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 516
Unit Price: 78,39000 €
Datasheet
RF Demodulator IC 9GHz ~ 12GHz 32-TFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC908LC5TR-R5

DigiKey Part Number
HMC908LC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC908LC5TR-R5
Description
RF DEMOD IC 9GHZ-12GHZ 32SMT
Customer Reference
Detailed Description
RF Demodulator IC 9GHz ~ 12GHz 32-TFCQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.2dB
Manufacturer
Analog Devices Inc.
Current - Supply
100 mA
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Downconverter
Package / Case
32-TFCQFN Exposed Pad
LO Frequency
5.5GHz ~ 15.5GHz
Supplier Device Package
32-CSMT (5x5)
RF Frequency
9GHz ~ 12GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC1113LP5EAnalog Devices Inc.516505-HMC1113LP5E-ND78,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types