HMC908LC5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: 78,74000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 40,55492 €
RF Demodulator IC 9GHz ~ 12GHz 32-TFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC908LC5

DigiKey Part Number
HMC908LC5-ND
Manufacturer
Manufacturer Product Number
HMC908LC5
Description
RF DEMOD IC 9GHZ-12GHZ 32SMT
Customer Reference
Detailed Description
RF Demodulator IC 9GHz ~ 12GHz 32-TFCQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Downconverter
LO Frequency
5.5GHz ~ 15.5GHz
RF Frequency
9GHz ~ 12GHz
P1dB
-
Gain
-
Noise Figure
2.2dB
Current - Supply
100 mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types