
HMC906A | |
|---|---|
DigiKey Part Number | 1127-3614-ND |
Manufacturer | |
Manufacturer Product Number | HMC906A |
Description | IC AMP VSAT 27.3GHZ-33.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.3GHz ~ 33.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 27.3GHz ~ 33.5GHz | |
P1dB | 33.5dBm | |
Gain | 26.5dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 1.2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

