
HMC906A-SX | |
|---|---|
DigiKey Part Number | 505-HMC906A-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC906A-SX |
Description | IC AMP VSAT 27.3GHZ-33.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.3GHz ~ 33.5GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 6V |
Manufacturer Analog Devices Inc. | Current - Supply 1.2A |
Packaging Tray | Test Frequency 27.3GHz ~ 31.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 27.3GHz ~ 33.5GHz | Package / Case Die |
P1dB 33.5dBm | Supplier Device Package Die |
Gain 26.5dB | Base Product Number |
RF Type VSAT |

