
HMC9060LP5ETR | |
|---|---|
DigiKey Part Number | HMC9060LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC9060LP5ETR |
Description | IC MMIC I/Q DOWNCONV 32SMD |
Customer Reference | |
Detailed Description | RF IC Transmitter 0Hz ~ 3.5GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 3.5GHz |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-LFQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 32-LFCSP (5x5) |
Function Transmitter | Base Product Number |

