
HMC902LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC902LP3ETR-ND - Tape & Reel (TR) 505-HMC902LP3ETRCT-ND - Cut Tape (CT) 505-HMC902LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC902LP3ETR |
Description | IC RF AMP GPS 5GHZ-10GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 10GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC902LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 10GHz | |
P1dB | 16dBm | |
Gain | 19.5dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,05000 € | 38,05 € |
| 10 | 33,30700 € | 333,07 € |
| 25 | 31,66600 € | 791,65 € |
| 100 | 29,41810 € | 2.941,81 € |
| 250 | 28,07428 € | 7.018,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,12686 € | 13.563,43 € |
| Unit Price without VAT: | 38,05000 € |
|---|---|
| Unit Price with VAT: | 45,27950 € |




