HMC900LP5ETR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 836
Unit Price: 43,95000 €
Datasheet
Filter IC Low Pass 6th Order 3.5MHz ~ 50MHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC900LP5ETR

DigiKey Part Number
1127-1196-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC900LP5ETR
Description
IC FILTER 3.5-50MHZ LOPASS 32SMT
Customer Reference
Detailed Description
Filter IC Low Pass 6th Order 3.5MHz ~ 50MHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC900LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Low Pass
Frequency - Cutoff or Center
3.5MHz ~ 50MHz
Number of Filters
2
Filter Order
6th
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types