HMC900LP5E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 27
Unit Price: 43,95000 €
Datasheet
Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC900LP5E

DigiKey Part Number
1127-3123-ND
Manufacturer
Manufacturer Product Number
HMC900LP5E
Description
RF FILTER LOW PASS 32VFQFN
Customer Reference
Detailed Description
Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC900LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
-
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types