
HMC899 | |
|---|---|
DigiKey Part Number | HMC899-ND |
Manufacturer | |
Manufacturer Product Number | HMC899 |
Description | IC FILTER BAND PASS DIE |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

