Filter IC Band Pass Order 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC898LP4E

DigiKey Part Number
1127-1607-ND
Manufacturer
Manufacturer Product Number
HMC898LP4E
Description
IC FILTER BAND PASS 24SMT
Customer Reference
Detailed Description
Filter IC Band Pass Order 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC898LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Filter Type
Band Pass
Frequency - Cutoff or Center
-
Number of Filters
1
Filter Order
-
Voltage - Supply
14V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.