
HMC897 | |
|---|---|
DigiKey Part Number | HMC897-ND |
Manufacturer | |
Manufacturer Product Number | HMC897 |
Description | IC FILTER BAND PASS 24SMT |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 0V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

