
HMC895LP4E | |
|---|---|
DigiKey Part Number | 1127-1604-ND |
Manufacturer | |
Manufacturer Product Number | HMC895LP4E |
Description | IC FILTER BAND PASS 24SMT |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 24-SMT (4x4) |
Datasheet | Datasheet |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-SMT (4x4) |
Filter Type Band Pass | Base Product Number |

