
HMC892ALP5E | |
|---|---|
DigiKey Part Number | HMC892ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC892ALP5E |
Description | IC FILTER BAND PASS 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 3.45GHz ~ 6.25GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC892ALP5E Models |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 0V ~ 14V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Filter Type Band Pass | Supplier Device Package 32-LFCSP (5x5) |
Frequency - Cutoff or Center 3.45GHz ~ 6.25GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,16000 € | 153,16 € |
| 10 | 130,19700 € | 1.301,97 € |
| 25 | 124,46440 € | 3.111,61 € |
| Unit Price without VAT: | 153,16000 € |
|---|---|
| Unit Price with VAT: | 182,26040 € |


