
HMC890LP5E | |
|---|---|
DigiKey Part Number | HMC890LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC890LP5E |
Description | IC FILTER BAND PASS 32SMT |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 14V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Filter Type Band Pass | Base Product Number |
Number of Filters 1 |

