
HMC882ALP5E | |
|---|---|
DigiKey Part Number | HMC882ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC882ALP5E |
Description | IC FILTER LOW PASS 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Low Pass Order 3.95GHz ~ 6.9GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC882ALP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 3.95GHz ~ 6.9GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 0V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,09000 € | 155,09 € |
| 10 | 131,83600 € | 1.318,36 € |
| 25 | 126,03160 € | 3.150,79 € |
| Unit Price without VAT: | 155,09000 € |
|---|---|
| Unit Price with VAT: | 184,55710 € |


