
HMC877LC3 | |
|---|---|
DigiKey Part Number | 505-HMC877LC3-ND |
Manufacturer | |
Manufacturer Product Number | HMC877LC3 |
Description | 8-23GHZ PHASE SHIFT TIME DELAY |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 8GHz ~ 23GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC877LC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 8GHz ~ 23GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,90000 € | 296,90 € |
| Unit Price without VAT: | 296,90000 € |
|---|---|
| Unit Price with VAT: | 353,31100 € |

