
HMC874LC3CTR | |
|---|---|
DigiKey Part Number | 505-HMC874LC3CTR-ND - Tape & Reel (TR) 505-HMC874LC3CCT-ND - Cut Tape (CT) 505-HMC874LC3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC874LC3CTR |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) PECL 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC874LC3CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | PECL | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 15µV | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 11mA | |
CMRR, PSRR (Typ) | 38dB PSRR | |
Propagation Delay (Max) | 0.11ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,25000 € | 91,25 € |
| 10 | 76,55700 € | 765,57 € |
| 25 | 75,75800 € | 1.893,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,92700 € | 7.092,70 € |
| Unit Price without VAT: | 91,25000 € |
|---|---|
| Unit Price with VAT: | 108,58750 € |


