Parametric Equivalent
Parametric Equivalent

HMC874LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC874LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC874LC3CTR-R5 |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) PECL 16-SMT (3x3) |
Datasheet | Datasheet |
Category | Current - Output (Typ) 40mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 11mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 38dB PSRR |
Part Status Active | Propagation Delay (Max) 0.11ns |
Type Standard (General Purpose) | Hysteresis 1mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type PECL | Package / Case 16-LFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 3.3V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV | Supplier Device Package 16-SMT (3x3) |
Current - Input Bias (Max) 15µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC874LC3C | Analog Devices Inc. | 0 | 505-HMC874LC3C-ND | 80,57000 € | Parametric Equivalent |
| HMC874LC3CTR | Analog Devices Inc. | 77 | 505-HMC874LC3CCT-ND | 94,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,29968 € | 34.149,84 € |
| Unit Price without VAT: | 68,29968 € |
|---|---|
| Unit Price with VAT: | 81,27662 € |


