
HMC872LP4ETR | |
|---|---|
DigiKey Part Number | 1127-2821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC872LP4ETR |
Description | IC PHASE FREQ DETECTOR 24-QFN |
Customer Reference | |
Detailed Description | RF IC Frequency Detector DBS, VSAT 10MHz ~ 1.5GHz Invert Function |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 1.5GHz |
Manufacturer Analog Devices Inc. | RF Type DBS, VSAT |
Packaging Tape & Reel (TR) | Secondary Attributes Invert Function |
Part Status Obsolete | Mounting Type Surface Mount |
Function Frequency Detector |

