
HMC871LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC871LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC871LC5TR-R5 |
Description | RF MODULATOR 0HZ-20GHZ 32TFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 0Hz ~ 20GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Current - Supply 75 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TFQFN Exposed Pad |
Function Modulator Driver | Supplier Device Package 32-QFN (5x5) |
RF Frequency 0Hz ~ 20GHz | Base Product Number |
P1dB 16.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 129,48676 € | 64.743,38 € |
| Unit Price without VAT: | 129,48676 € |
|---|---|
| Unit Price with VAT: | 154,08924 € |

