
HMC870LC5TR | |
|---|---|
DigiKey Part Number | 505-HMC870LC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC870LC5TR |
Description | RF MODULATOR 0HZ-20GHZ 32TFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 0Hz ~ 20GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC870LC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Modulator Driver | |
LO Frequency | - | |
RF Frequency | 0Hz ~ 20GHz | |
P1dB | - | |
Output Power | - | |
Voltage - Supply | 7V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 277,19370 € | 27.719,37 € |
| Unit Price without VAT: | 277,19370 € |
|---|---|
| Unit Price with VAT: | 329,86050 € |


