Similar
Similar

HMC869LC5TR | |
|---|---|
DigiKey Part Number | 1127-1792-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC869LC5TR |
Description | RF DEMOD IC 12GHZ-16GHZ 32SMT |
Customer Reference | |
Detailed Description | RF Demodulator IC 12GHz ~ 16GHz 32-TFCQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Downconverter | |
LO Frequency | 8.5GHz ~ 19.5GHz | |
RF Frequency | 12GHz ~ 16GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 2.8dB | |
Current - Supply | 100 mA | |
Voltage - Supply | 3V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |


