
HMC866LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC866LC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC866LC3TR |
Description | IC RF AMP 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC866LC3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 85mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 235,96760 € | 23.596,76 € |
| Unit Price without VAT: | 235,96760 € |
|---|---|
| Unit Price with VAT: | 280,80144 € |


