
HMC866LC3TR-R5 | |
|---|---|
DigiKey Part Number | HMC866LC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC866LC3TR-R5 |
Description | IC RF AMP 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC866LC3TR-R5 Models |
Category | Current - Supply 85mA |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-SMT (3x3) |
Gain 29dB | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 234,38498 € | 117.192,49 € |
| Unit Price without VAT: | 234,38498 € |
|---|---|
| Unit Price with VAT: | 278,91813 € |

