

HMC863LP4E | |
|---|---|
DigiKey Part Number | 1127-1596-ND |
Manufacturer | |
Manufacturer Product Number | HMC863LP4E |
Description | IC AMP GPS 22GHZ-26.5GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 22GHz ~ 26.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC863LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 22GHz ~ 26.5GHz | |
P1dB | 24.5dBm | |
Gain | 21.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 350mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

