
HMC862ALP3ETR | |
|---|---|
DigiKey Part Number | HMC862ALP3ETR-ND - Tape & Reel (TR) HMC862ALP3ECT-ND - Cut Tape (CT) HMC862ALP3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC862ALP3ETR |
Description | RF POWER DVDR 100MHZ-24GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider 100MHz ~ 24GHz 4.75V ~ 5.25V Supply 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC862ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 24GHz | |
RF Type | - | |
Secondary Attributes | 4.75V ~ 5.25V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,48000 € | 33,48 € |
| 10 | 29,28400 € | 292,84 € |
| 25 | 27,83040 € | 695,76 € |
| 100 | 25,83930 € | 2.583,93 € |
| 250 | 25,75500 € | 6.438,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,80958 € | 11.904,79 € |
| Unit Price without VAT: | 33,48000 € |
|---|---|
| Unit Price with VAT: | 39,84120 € |






